
IRM-01-3.3 | |
|---|---|
DigiKey Part Number | 1866-2996-ND |
Manufacturer | |
Manufacturer Product Number | IRM-01-3.3 |
Description | AC/DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 300mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-01-3.3 Models |
Category | Applications ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -30°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 66% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 300mA | Load Regulation ±0.5% |
Power (Watts) 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 5 | 98,69000 Kč | 493,45 Kč |
| 10 | 94,49100 Kč | 944,91 Kč |
| 25 | 92,39120 Kč | 2 309,78 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |










