Enclosed AC DC Converters 1 Output 3.3V 600mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-02-3.3

DigiKey Part Number
1866-3007-ND
Manufacturer
Manufacturer Product Number
IRM-02-3.3
Description
AC/DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 600mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-02-3.3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 85°C (With Derating)
Efficiency
66%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
Approval Agency
CB, CE, cURus, TUV
Line Regulation
±0.5%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 230
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
5102,89000 Kč514,45 Kč
1098,69100 Kč986,91 Kč
2594,49120 Kč2 362,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč