
RAC15-05SK/WI | |
|---|---|
DigiKey Part Number | 945-RAC15-05SK/WI-ND |
Manufacturer | |
Manufacturer Product Number | RAC15-05SK/WI |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3A 18 ~ 264 VAC, 18 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC15-05SK/WI Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) |
Voltage - Input 18 ~ 264 VAC, 18 ~ 375 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 3A | Line Regulation ±1% |
Power (Watts) 15 W | Load Regulation ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 Kč | 334,71 Kč |
| 5 | 318,83400 Kč | 1 594,17 Kč |
| 10 | 312,19800 Kč | 3 121,98 Kč |
| 25 | 303,65640 Kč | 7 591,41 Kč |
| 50 | 297,34420 Kč | 14 867,21 Kč |
| 100 | 291,16670 Kč | 29 116,67 Kč |
| 250 | 283,19752 Kč | 70 799,38 Kč |
| 500 | 277,31386 Kč | 138 656,93 Kč |
| Unit Price without VAT: | 334,71000 Kč |
|---|---|
| Unit Price with VAT: | 404,99910 Kč |



