
AC1010 | |
|---|---|
DigiKey Part Number | 1295-1102-ND |
Manufacturer | |
Manufacturer Product Number | AC1010 |
Description | CURR SENSE XFMR 10A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole |
Datasheet | Datasheet |
Category | Current Ratio 1000:1 |
Manufacturer Talema Group LLC | DC Resistance (DCR) 41.8Ohm |
Series | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 0.937" L x 0.438" W (23.80mm x 11.12mm) |
Part Status Active | Height - Seated (Max) 0.937" (23.80mm) |
Frequency Range 50/60Hz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) | Weight 0.036 lb (16.33 g) |
Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 107,80400 Kč | 1 078,04 Kč |
| 25 | 103,47800 Kč | 2 586,95 Kč |
| 50 | 100,29480 Kč | 5 014,74 Kč |
| 100 | 97,19130 Kč | 9 719,13 Kč |
| 250 | 93,21432 Kč | 23 303,58 Kč |
| 500 | 90,29812 Kč | 45 149,06 Kč |
| 1 000 | 87,46087 Kč | 87 460,87 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |











