


T1920100116-009 | |
|---|---|
DigiKey Part Number | A134268-ND |
Manufacturer | |
Manufacturer Product Number | T1920100116-009 |
Description | T1920100116-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1920100116-009 Models |
Category | Thread Size PG16 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 5.748" L x 2.283" W x 3.976" H (146.00mm x 58.00mm x 101.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant, EMC Resistant |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size H10B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,38000 Kč | 580,38 Kč |
| 12 | 486,90833 Kč | 5 842,90 Kč |
| 30 | 456,43367 Kč | 13 693,01 Kč |
| 54 | 437,89778 Kč | 23 646,48 Kč |
| 102 | 418,69392 Kč | 42 706,78 Kč |
| 252 | 392,83841 Kč | 98 995,28 Kč |
| 504 | 374,11603 Kč | 188 554,48 Kč |
| Unit Price without VAT: | 580,38000 Kč |
|---|---|
| Unit Price with VAT: | 702,25980 Kč |









