LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH400GD

DigiKey Part Number
67-1286-ND
Manufacturer
Manufacturer Product Number
SSF-LXH400GD
Description
LED CBI 5MM QUAD GRN RA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Lumex Opto/Components Inc.
Lens Type
Diffused, Tinted
Packaging
Tube
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Green (x 4)
Voltage Rating
2.1V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
4 Wide
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 866
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,10000 Kč56,10 Kč
1937,58368 Kč714,09 Kč
11431,03263 Kč3 537,72 Kč
51327,30363 Kč14 006,76 Kč
1 00726,01905 Kč26 201,18 Kč
2 01424,89861 Kč50 145,80 Kč
5 01623,68222 Kč118 790,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,10000 Kč
Unit Price with VAT:67,88100 Kč