
B82725S2602N041 | |
|---|---|
DigiKey Part Number | 495-6972-ND |
Manufacturer | |
Manufacturer Product Number | B82725S2602N041 |
Description | CMC 7.8MH 6A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.8 mH 2 Line Common Mode Choke Through Hole 6A DCR 24mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82725S2602N041 Models |
Category | Current Rating (Max) 6A |
Manufacturer TDK | DC Resistance (DCR) (Max) 24mOhm (Typ) |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.591" L x 0.846" W (40.40mm x 21.50mm) |
Number of Lines 2 | Height (Max) 1.457" (37.00mm) |
Inductance @ Frequency 7.8 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,60000 Kč | 170,60 Kč |
| 10 | 140,35800 Kč | 1 403,58 Kč |
| 25 | 129,85480 Kč | 3 246,37 Kč |
| 80 | 117,66675 Kč | 9 413,34 Kč |
| 160 | 110,96563 Kč | 17 754,50 Kč |
| 320 | 107,05063 Kč | 34 256,20 Kč |
| Unit Price without VAT: | 170,60000 Kč |
|---|---|
| Unit Price with VAT: | 206,42600 Kč |










