


74LVC1GU04GW,125 | |
|---|---|
DigiKey Part Number | 1727-4216-2-ND - Tape & Reel (TR) 1727-4216-1-ND - Cut Tape (CT) 1727-4216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1GU04GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1GU04GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.33V ~ 1.1V | |
Input Logic Level - High | 1.32V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,39440 Kč | 34,86 Kč |
| 100 | 1,17170 Kč | 117,17 Kč |
| 250 | 1,06668 Kč | 266,67 Kč |
| 500 | 1,00286 Kč | 501,43 Kč |
| 1 000 | 0,95079 Kč | 950,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88626 Kč | 2 658,78 Kč |
| 6 000 | 0,85469 Kč | 5 128,14 Kč |
| 9 000 | 0,83887 Kč | 7 549,83 Kč |
| 15 000 | 0,82133 Kč | 12 319,95 Kč |
| 21 000 | 0,81108 Kč | 17 032,68 Kč |
| 30 000 | 0,80123 Kč | 24 036,90 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











