


74AHC1GU04GW,125 | |
|---|---|
DigiKey Part Number | 1727-4202-2-ND - Tape & Reel (TR) 1727-4202-1-ND - Cut Tape (CT) 1727-4202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1GU04GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 100 | 1,14860 Kč | 114,86 Kč |
| 250 | 1,04572 Kč | 261,43 Kč |
| 500 | 0,98312 Kč | 491,56 Kč |
| 1 000 | 0,93189 Kč | 931,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86841 Kč | 2 605,23 Kč |
| 6 000 | 0,83737 Kč | 5 024,22 Kč |
| 9 000 | 0,82182 Kč | 7 396,38 Kč |
| 15 000 | 0,80456 Kč | 12 068,40 Kč |
| 21 000 | 0,79449 Kč | 16 684,29 Kč |
| 30 000 | 0,78480 Kč | 23 544,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |










