Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3245APGG

DigiKey Part Number
800-2618-5-ND
Manufacturer
Manufacturer Product Number
74FCT3245APGG
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 211
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1032,35800 Kč323,58 Kč
7426,59649 Kč1 968,14 Kč
14825,26142 Kč3 738,69 Kč
29624,16899 Kč7 154,02 Kč
51823,43141 Kč12 137,47 Kč
1 03622,66750 Kč23 483,53 Kč
2 51621,88574 Kč55 064,52 Kč
5 03221,39822 Kč107 675,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč