
LCE6.5A | |
|---|---|
DigiKey Part Number | LCE6.5ATR-ND - Tape & Reel (TR) LCE6.5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE6.5A |
Description | TVS DIODE 6.5VWM 11.2VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 100A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 100 | 9,42390 Kč | 942,39 Kč |
| 500 | 7,28462 Kč | 3 642,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,09099 Kč | 7 309,19 Kč |
| 2 400 | 5,28852 Kč | 12 692,45 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











