
LT3952AHFE#PBF | |
|---|---|
DigiKey Part Number | LT3952AHFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3952AHFE#PBF |
Description | IC LED DRVR RGLTR PWM 4A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A (Switch) 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3952AHFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 60V | |
Current - Output / Channel | 4A (Switch) | |
Frequency | 215kHz ~ 3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 184,11000 Kč | 1 841,10 Kč |
| 50 | 163,59120 Kč | 8 179,56 Kč |
| 100 | 157,23930 Kč | 15 723,93 Kč |
| 250 | 150,53300 Kč | 37 633,25 Kč |
| 500 | 146,49086 Kč | 73 245,43 Kč |
| 1 000 | 143,16457 Kč | 143 164,57 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |












