Similar

LT4356HMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT4356HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356HMS-1#PBF |
Description | IC OVERVOLT PROT REG 10-MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4356HMS-1#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT4356CMS-3#PBF | Analog Devices Inc. | 850 | 505-LT4356CMS-3#PBF-ND | 153,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 162,60900 Kč | 1 626,09 Kč |
| 50 | 144,15960 Kč | 7 207,98 Kč |
| 100 | 138,44610 Kč | 13 844,61 Kč |
| 250 | 132,41340 Kč | 33 103,35 Kč |
| 500 | 128,77612 Kč | 64 388,06 Kč |
| 1 000 | 125,78369 Kč | 125 783,69 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |














