
LT4356CMS-3#PBF | |
|---|---|
DigiKey Part Number | 505-LT4356CMS-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356CMS-3#PBF |
Description | IC SURGE STOPPER W/LATCH 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4356CMS-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 118,00900 Kč | 1 180,09 Kč |
| 50 | 103,98200 Kč | 5 199,10 Kč |
| 100 | 99,63340 Kč | 9 963,34 Kč |
| 250 | 95,04452 Kč | 23 761,13 Kč |
| 500 | 92,27866 Kč | 46 139,33 Kč |
| 1 000 | 90,00184 Kč | 90 001,84 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |





