RB161VA-20TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 7 267
Unit Price: 0,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 016
Unit Price: 0,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 551
Unit Price: 0,15000 Kč
Datasheet
Diode 20 V 1A Surface Mount TUMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB161VA-20TR

DigiKey Part Number
RB161VA-20TR-ND - Tape & Reel (TR)
RB161VA-20CT-ND - Cut Tape (CT)
RB161VA-20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB161VA-20TR
Description
DIODE SCHOTTKY 20V 1A TUMD2
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount TUMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TUMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,42848 Kč10 285,44 Kč
6 0003,13710 Kč18 822,60 Kč
9 0002,98860 Kč26 897,40 Kč
15 0002,82170 Kč42 325,50 Kč
21 0002,72289 Kč57 180,69 Kč
30 0002,62683 Kč78 804,90 Kč
75 0002,57226 Kč192 919,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč