



NCV8114ASN120T1G | |
|---|---|
DigiKey Part Number | NCV8114ASN120T1GOSTR-ND - Tape & Reel (TR) NCV8114ASN120T1GOSCT-ND - Cut Tape (CT) NCV8114ASN120T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8114ASN120T1G |
Description | IC REG LINEAR 1.2V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | PSRR 75dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 95 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 25 | 2,85320 Kč | 71,33 Kč |
| 100 | 2,43590 Kč | 243,59 Kč |
| 250 | 2,23656 Kč | 559,14 Kč |
| 500 | 2,11642 Kč | 1 058,21 Kč |
| 1 000 | 2,01798 Kč | 2 017,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84085 Kč | 5 522,55 Kč |
| 6 000 | 1,78297 Kč | 10 697,82 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |









