
TPD1E10B06QDPYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPD1E10B06QDPYRQ1TR-ND - Tape & Reel (TR) 296-TPD1E10B06QDPYRQ1CT-ND - Cut Tape (CT) 296-TPD1E10B06QDPYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B06QDPYRQ1 |
Description | TVS DIODE 5.5VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E10B06QDPYRQ1 Models |
Category | Power - Peak Pulse 90W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 12pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 14V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 100 | 5,54350 Kč | 554,35 Kč |
| 500 | 4,19120 Kč | 2 095,60 Kč |
| 1 000 | 3,75528 Kč | 3 755,28 Kč |
| 2 000 | 3,38782 Kč | 6 775,64 Kč |
| 5 000 | 2,98986 Kč | 14 949,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,74373 Kč | 27 437,30 Kč |
| 20 000 | 2,53675 Kč | 50 735,00 Kč |
| 30 000 | 2,43132 Kč | 72 939,60 Kč |
| 50 000 | 2,31288 Kč | 115 644,00 Kč |
| 70 000 | 2,24274 Kč | 156 991,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










