



NCV8114ASN280T1G | |
|---|---|
DigiKey Part Number | NCV8114ASN280T1GOSTR-ND - Tape & Reel (TR) NCV8114ASN280T1GOSCT-ND - Cut Tape (CT) NCV8114ASN280T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8114ASN280T1G |
Description | IC REG LINEAR 2.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.27V @ 300mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8114BSN280T1G | onsemi | 105 000 | NCV8114BSN280T1G-ND | 2,29411 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 25 | 2,85320 Kč | 71,33 Kč |
| 100 | 2,43590 Kč | 243,59 Kč |
| 250 | 2,23656 Kč | 559,14 Kč |
| 500 | 2,11642 Kč | 1 058,21 Kč |
| 1 000 | 2,01798 Kč | 2 017,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84085 Kč | 5 522,55 Kč |
| 6 000 | 1,78297 Kč | 10 697,82 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |


