Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3305BF100QG

DigiKey Part Number
141-TL3305BF100QGTR-ND - Tape & Reel (TR)
141-TL3305BF100QGCT-ND - Cut Tape (CT)
141-TL3305BF100QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3305BF100QG
Description
TACT, 50MA, SPST-NO, SURFACE MOU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3305BF100QG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Actuator Height off PCB, Vertical
5.00mm
Series
Actuator Orientation
Top Actuated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Outline
4.50mm x 4.50mm
Circuit
SPST-NO
Illumination
Non-Illuminated
Switch Function
On-Mom
Operating Force
100gf
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-40°C ~ 105°C
Actuator Type
Standard
Switch Travel
0.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,73800 Kč37,38 Kč
253,51080 Kč87,77 Kč
503,33020 Kč166,51 Kč
1003,15180 Kč315,18 Kč
2502,92292 Kč730,73 Kč
5002,75830 Kč1 379,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,51738 Kč3 776,07 Kč
3 0002,37991 Kč7 139,73 Kč
4 5002,30516 Kč10 373,22 Kč
7 5002,21700 Kč16 627,50 Kč
10 5002,16255 Kč22 706,78 Kč
15 0002,10800 Kč31 620,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč