Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP0315AFKP2-R

DigiKey Part Number
360-2595-2-ND - Tape & Reel (TR)
360-2595-1-ND - Cut Tape (CT)
360-2595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HP0315AFKP2-R
Description
SWITCH TACTILE SPST-NO 3VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HP0315AFKP2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
3VA @ 28VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Sealed - Flux Protection
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
0.20mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 956
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,54000 Kč28,54 Kč
1024,22700 Kč242,27 Kč
2522,51080 Kč562,77 Kč
10020,05720 Kč2 005,72 Kč
25018,58840 Kč4 647,10 Kč
50017,57578 Kč8 787,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,65289 Kč16 652,89 Kč
2 00015,82147 Kč31 642,94 Kč
3 00015,37700 Kč46 131,00 Kč
5 00014,85967 Kč74 298,35 Kč
7 00014,54410 Kč101 808,70 Kč
10 00014,23069 Kč142 306,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,54000 Kč
Unit Price with VAT:34,53340 Kč