
HP0315AFKP2-S | |
|---|---|
DigiKey Part Number | HP0315AFKP2-S-ND |
Manufacturer | |
Manufacturer Product Number | HP0315AFKP2-S |
Description | SWITCH TACTILE SPST-NO 3VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HP0315AFKP2-S Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Sealed - Flux Protection |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 3VA @ 28VDC | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Actuator Type Standard | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 4.40mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 24,86000 Kč | 248,60 Kč |
| 25 | 23,09120 Kč | 577,28 Kč |
| 100 | 20,57810 Kč | 2 057,81 Kč |
| 300 | 18,78873 Kč | 5 636,62 Kč |
| 500 | 18,03166 Kč | 9 015,83 Kč |
| 1 000 | 17,08483 Kč | 17 084,83 Kč |
| 2 500 | 15,97698 Kč | 39 942,45 Kč |
| 5 000 | 15,24504 Kč | 76 225,20 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |



