
TC74AC14F(EL,F) | |
|---|---|
DigiKey Part Number | 264-TC74AC14F(EL,F)TR-ND - Tape & Reel (TR) 264-TC74AC14F(EL,F)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC74AC14F(EL,F) |
Description | IC INVERT SCHMITT 6CH 6IN 14SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74AC14F(EL,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.1V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 100 | 5,35240 Kč | 535,24 Kč |
| 250 | 4,96308 Kč | 1 240,77 Kč |
| 500 | 4,72832 Kč | 2 364,16 Kč |
| 1 000 | 4,56203 Kč | 4 562,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,37641 Kč | 8 752,82 Kč |
| 4 000 | 4,24559 Kč | 16 982,36 Kč |
| 6 000 | 4,18011 Kč | 25 080,66 Kč |
| 10 000 | 4,10752 Kč | 41 075,20 Kč |
| 14 000 | 4,06509 Kč | 56 911,26 Kč |
| 20 000 | 4,02430 Kč | 80 486,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


