Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC139SCX

DigiKey Part Number
74AC139SCXTR-ND - Tape & Reel (TR)
74AC139SCXCT-ND - Cut Tape (CT)
74AC139SCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AC139SCX
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC139SCX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOIC
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 619
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,14200 Kč101,42 Kč
259,10480 Kč227,62 Kč
1007,96450 Kč796,45 Kč
2507,41816 Kč1 854,54 Kč
5007,08892 Kč3 544,46 Kč
1 0006,97155 Kč6 971,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,53222 Kč16 330,55 Kč
5 0006,35992 Kč31 799,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč