
SN74AC14D | |
|---|---|
DigiKey Part Number | 296-4300-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC14D |
Description | IC INVERT SCHMITT 6CH 6IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14D Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC14DR | Texas Instruments | 2 150 | 296-4300-1-ND | 9,03000 Kč | Direct |
| 74AC14SCX | onsemi | 465 | 74AC14SCXCT-ND | 7,14000 Kč | Direct |
| MC74AC14DR2G | onsemi | 5 528 | MC74AC14DR2GOSCT-ND | 7,14000 Kč | Similar |
| TC74AC14F(EL,F) | Toshiba Semiconductor and Storage | 1 859 | 264-TC74AC14F(EL,F)CT-ND | 9,87000 Kč | Similar |
| 74AC14SC | onsemi | 0 | 74AC14SC-ND | 13,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 50 | 12,57360 Kč | 628,68 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 1 000 | 10,24324 Kč | 10 243,24 Kč |
| 2 500 | 9,84269 Kč | 24 606,72 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











