74AC14SC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 5 528
Unit Price: 1,22000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,01116 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 150
Unit Price: 1,54000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,62435 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,90681 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,90681 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,01116 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 646
Unit Price: 2,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,75350 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 859
Unit Price: 1,69000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC14SC

DigiKey Part Number
74AC14SC-ND
Manufacturer
Manufacturer Product Number
74AC14SC
Description
IC INVERT SCHMITT 6CH 6IN 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC14SC Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.5V ~ 1.1V
Packaging
Tube
Input Logic Level - High
2.2V ~ 3.9V
Part Status
Active
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
6
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC14DR2Gonsemi5 528MC74AC14DR2GOSCT-ND1,22000 KčDirect
CD74AC14MTexas Instruments0296-1981-5-ND2,01116 KčDirect
SN74AC14DRTexas Instruments2 150296-4300-1-ND1,54000 KčDirect
SN74AC14DRG4Texas Instruments0SN74AC14DRG4-ND0,62435 KčDirect
CD74AC14M96Texas Instruments0296-1981-1-ND2,01000 KčSimilar
Available To Order
Factory Stock: 23 705
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,26000 Kč92,60 Kč
557,65855 Kč421,22 Kč
1107,19273 Kč791,20 Kč
2756,70255 Kč1 843,20 Kč
5506,40705 Kč3 523,88 Kč
1 0456,17984 Kč6 457,93 Kč
2 5305,92708 Kč14 995,51 Kč
5 0055,77070 Kč28 882,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč