
SN74AC14DR | |
|---|---|
DigiKey Part Number | 296-4300-2-ND - Tape & Reel (TR) 296-4300-1-ND - Cut Tape (CT) 296-4300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC14DR |
Description | IC INVERT SCHMITT 6CH 6IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC14D | Texas Instruments | 2 862 | 296-4300-5-ND | 0,84000 Kč | Parametric Equivalent |
| SN74AC14DR | Texas Instruments | 2 150 | 296-4300-1-ND | 0,37000 Kč | Parametric Equivalent |
| 74AC14SC | onsemi | 0 | 74AC14SC-ND | 0,53000 Kč | Direct |
| MC74AC14DG | onsemi | 157 | MC74AC14DGOS-ND | 0,53000 Kč | Similar |
| TC74AC14F(EL,F) | Toshiba Semiconductor and Storage | 1 859 | 264-TC74AC14F(EL,F)CT-ND | 0,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,61080 Kč | 140,27 Kč |
| 100 | 4,85680 Kč | 485,68 Kč |
| 250 | 4,49860 Kč | 1 124,65 Kč |
| 500 | 4,28318 Kč | 2 141,59 Kč |
| 1 000 | 4,11225 Kč | 4 112,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,91772 Kč | 9 794,30 Kč |
| 5 000 | 3,80463 Kč | 19 023,15 Kč |
| 7 500 | 3,74797 Kč | 28 109,78 Kč |
| 12 500 | 3,68522 Kč | 46 065,25 Kč |
| 17 500 | 3,64856 Kč | 63 849,80 Kč |
| 25 000 | 3,61327 Kč | 90 331,75 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






