
MC74AC02DR2G | |
|---|---|
DigiKey Part Number | MC74AC02DR2GOSTR-ND - Tape & Reel (TR) MC74AC02DR2GOSCT-ND - Cut Tape (CT) MC74AC02DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC02DR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 4,94720 Kč | 123,68 Kč |
| 100 | 4,27730 Kč | 427,73 Kč |
| 250 | 3,95604 Kč | 989,01 Kč |
| 500 | 3,76200 Kč | 1 881,00 Kč |
| 1 000 | 3,60263 Kč | 3 602,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,43435 Kč | 8 585,88 Kč |
| 5 000 | 3,33289 Kč | 16 664,45 Kč |
| 7 500 | 3,28210 Kč | 24 615,75 Kč |
| 12 500 | 3,22583 Kč | 40 322,88 Kč |
| 17 500 | 3,19292 Kč | 55 876,10 Kč |
| 25 000 | 3,16128 Kč | 79 032,00 Kč |
| 62 500 | 3,09317 Kč | 193 323,12 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











