


MC74AC139DR2G | |
|---|---|
DigiKey Part Number | MC74AC139DR2GOSTR-ND - Tape & Reel (TR) MC74AC139DR2GOSCT-ND - Cut Tape (CT) MC74AC139DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC139DR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC139DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 100 | 7,95400 Kč | 795,40 Kč |
| 250 | 7,40808 Kč | 1 852,02 Kč |
| 500 | 7,07968 Kč | 3 539,84 Kč |
| 1 000 | 6,96189 Kč | 6 961,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,52349 Kč | 16 308,73 Kč |
| 5 000 | 6,35135 Kč | 31 756,75 Kč |
| 7 500 | 6,26513 Kč | 46 988,47 Kč |
| 12 500 | 6,16962 Kč | 77 120,25 Kč |
| 17 500 | 6,11379 Kč | 106 991,32 Kč |
| 25 000 | 6,06009 Kč | 151 502,25 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











