
TLE2071IDR | |
|---|---|
DigiKey Part Number | 296-TLE2071IDRTR-ND - Tape & Reel (TR) 296-TLE2071IDRCT-ND - Cut Tape (CT) 296-TLE2071IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2071IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 490 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 25 | 22,63600 Kč | 565,90 Kč |
| 100 | 20,12870 Kč | 2 012,87 Kč |
| 250 | 18,93348 Kč | 4 733,37 Kč |
| 500 | 18,21156 Kč | 9 105,78 Kč |
| 1 000 | 17,61795 Kč | 17 617,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,99116 Kč | 42 477,90 Kč |
| 5 000 | 16,61341 Kč | 83 067,05 Kč |
| 7 500 | 16,42427 Kč | 123 182,02 Kč |
| 12 500 | 16,21466 Kč | 202 683,25 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |










