
LT1008S8#PBF | |
|---|---|
DigiKey Part Number | LT1008S8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1008S8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1008S8#PBF Models |
Category | Current - Supply 380µA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-SO |
Current - Input Bias 100 pA | Base Product Number |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2027CD | Rochester Electronics, LLC | 39 233 | 2156-TLE2027CD-ND | 108,35000 Kč | Similar |
| TLE2071IDR | Texas Instruments | 876 | 296-TLE2071IDRCT-ND | 38,22000 Kč | Similar |
| TLE2081CDR | Texas Instruments | 6 942 | 296-48694-1-ND | 72,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 10 | 195,51200 Kč | 1 955,12 Kč |
| 25 | 182,03600 Kč | 4 550,90 Kč |
| 100 | 167,23020 Kč | 16 723,02 Kč |
| 300 | 158,97167 Kč | 47 691,50 Kč |
| 500 | 155,91854 Kč | 77 959,27 Kč |
| 1 000 | 152,41776 Kč | 152 417,76 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |

