1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221EIDBR

DigiKey Part Number
296-19826-2-ND - Tape & Reel (TR)
296-19826-1-ND - Cut Tape (CT)
296-19826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3221EIDBR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221EIDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3221IDBRTexas Instruments11296-9595-1-ND42,96000 KčParametric Equivalent
TRS3221EIDBRTexas Instruments108296-22588-1-ND31,49000 KčParametric Equivalent
TRS3221IDBRTexas Instruments15296-25018-2-ND417,11000 KčParametric Equivalent
MAX3221EEAE+Analog Devices Inc./Maxim Integrated2 080MAX3221EEAE+-ND208,56000 KčDirect
ICL3221CAZRenesas Electronics Corporation4 175ICL3221CAZ-ND42,13000 KčSimilar
In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,18000 Kč48,18 Kč
1035,72500 Kč357,25 Kč
2532,60120 Kč815,03 Kč
10029,16220 Kč2 916,22 Kč
25027,52176 Kč6 880,44 Kč
50026,70756 Kč13 353,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,04871 Kč50 097,42 Kč
4 00024,49729 Kč97 989,16 Kč
6 00024,22116 Kč145 326,96 Kč
Manufacturers Standard Package
Unit Price without VAT:48,18000 Kč
Unit Price with VAT:58,29780 Kč