1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3221CAZ

DigiKey Part Number
ICL3221CAZ-ND
Manufacturer
Manufacturer Product Number
ICL3221CAZ
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3221CAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3221EIPWRTexas Instruments907296-19383-1-ND42,55000 KčSimilar
MAX3221IDBRTexas Instruments11296-9595-1-ND42,96000 KčSimilar
MAX3221MDBREPTexas Instruments1 824296-22180-1-ND205,64000 KčSimilar
TRS3221ECDBRTexas Instruments4 239296-22586-1-ND37,54000 KčSimilar
TRS3221ECPWRTexas Instruments3 763296-22587-1-ND37,54000 KčSimilar
In-Stock: 4 175
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,13000 Kč42,13 Kč
1029,71900 Kč297,19 Kč
2526,76160 Kč669,04 Kč
10023,56050 Kč2 356,05 Kč
25022,06180 Kč5 515,45 Kč
77020,69136 Kč15 932,35 Kč
1 54020,04336 Kč30 866,77 Kč
3 08019,51228 Kč60 097,82 Kč
5 39019,15413 Kč103 240,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,13000 Kč
Unit Price with VAT:50,97730 Kč