1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221MDBREP

DigiKey Part Number
296-22180-2-ND - Tape & Reel (TR)
296-22180-1-ND - Cut Tape (CT)
296-22180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3221MDBREP
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221MDBREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,04000 Kč207,04 Kč
10161,28600 Kč1 612,86 Kč
25149,85000 Kč3 746,25 Kč
100137,28490 Kč13 728,49 Kč
250135,02972 Kč33 757,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000122,26443 Kč244 528,86 Kč
Manufacturers Standard Package
Unit Price without VAT:207,04000 Kč
Unit Price with VAT:250,51840 Kč