Buffer, Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC06AT14-13

DigiKey Part Number
31-74LVC06AT14-13TR-ND - Tape & Reel (TR)
31-74LVC06AT14-13CT-ND - Cut Tape (CT)
31-74LVC06AT14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC06AT14-13
Description
IC BUFFER INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,86400 Kč38,64 Kč
253,42680 Kč85,67 Kč
1002,93550 Kč293,55 Kč
2502,70372 Kč675,93 Kč
5002,56344 Kč1 281,72 Kč
1 0002,44816 Kč2 448,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,32616 Kč5 815,40 Kč
5 0002,25267 Kč11 263,35 Kč
7 5002,21585 Kč16 618,88 Kč
12 5002,17506 Kč27 188,25 Kč
17 5002,15123 Kč37 646,53 Kč
25 0002,12831 Kč53 207,75 Kč
62 5002,07895 Kč129 934,37 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč