
OPA994IDBVR | |
|---|---|
DigiKey Part Number | 296-OPA994IDBVRTR-ND - Tape & Reel (TR) 296-OPA994IDBVRCT-ND - Cut Tape (CT) 296-OPA994IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA994IDBVR |
Description | SINGLE, 32V, 24MHZ RRIO HIGH-OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 400 nA |
Mfr | Voltage - Input Offset 350 µV |
Series | Current - Supply 1.35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 24 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 25 | 29,00240 Kč | 725,06 Kč |
| 100 | 25,88630 Kč | 2 588,63 Kč |
| 250 | 24,40052 Kč | 6 100,13 Kč |
| 500 | 23,54884 Kč | 11 774,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,85689 Kč | 65 570,67 Kč |
| 6 000 | 21,41131 Kč | 128 467,86 Kč |
| 9 000 | 21,18815 Kč | 190 693,35 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











