Diode 75 V 100mA Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 100mA Surface Mount 0603
cut-tape-render

TS4148 RCG

DigiKey Part Number
1801-TS4148RCGTR-ND - Tape & Reel (TR)
1801-TS4148RCGCT-ND - Cut Tape (CT)
1801-TS4148RCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4148 RCG
Description
DIODE STANDARD 75V 100MA 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 75 V 100mA Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
TS4148 RCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,45700 Kč24,57 Kč
1001,51820 Kč151,82 Kč
5001,10450 Kč552,25 Kč
1 0000,96990 Kč969,90 Kč
2 0000,85620 Kč1 712,40 Kč
5 0000,73262 Kč3 663,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,65604 Kč6 560,40 Kč
20 0000,59151 Kč11 830,20 Kč
30 0000,55860 Kč16 758,00 Kč
50 0000,52160 Kč26 080,00 Kč
70 0000,49968 Kč34 977,60 Kč
100 0000,47837 Kč47 837,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč