
CD0603-B0240R | |
|---|---|
DigiKey Part Number | CD0603-B0240RTR-ND - Tape & Reel (TR) CD0603-B0240RCT-ND - Cut Tape (CT) CD0603-B0240RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD0603-B0240R |
Description | DIODE SCHOTTKY 40V 200MA 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CD0603-B0240R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 0603 (1608 Metric) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,65100 Kč | 46,51 Kč |
| 100 | 2,91770 Kč | 291,77 Kč |
| 500 | 2,16104 Kč | 1 080,52 Kč |
| 1 000 | 1,91579 Kč | 1 915,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60358 Kč | 4 810,74 Kč |
| 6 000 | 1,44598 Kč | 8 675,88 Kč |
| 9 000 | 1,36562 Kč | 12 290,58 Kč |
| 15 000 | 1,27526 Kč | 19 128,90 Kč |
| 21 000 | 1,22173 Kč | 25 656,33 Kč |
| 30 000 | 1,16968 Kč | 35 090,40 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |










