
RQ5E025ATTCL | |
|---|---|
DigiKey Part Number | RQ5E025ATTCLTR-ND - Tape & Reel (TR) RQ5E025ATTCLCT-ND - Cut Tape (CT) RQ5E025ATTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E025ATTCL |
Description | MOSFET P-CHANNEL 30V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 1W (Tc) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5E025ATTCL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 91mOhm @ 2.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,67600 Kč | 86,76 Kč |
| 100 | 5,55380 Kč | 555,38 Kč |
| 500 | 4,20280 Kč | 2 101,40 Kč |
| 1 000 | 3,76650 Kč | 3 766,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21189 Kč | 9 635,67 Kč |
| 6 000 | 2,93232 Kč | 17 593,92 Kč |
| 9 000 | 2,78986 Kč | 25 108,74 Kč |
| 15 000 | 2,62974 Kč | 39 446,10 Kč |
| 21 000 | 2,53493 Kč | 53 233,53 Kč |
| 30 000 | 2,44276 Kč | 73 282,80 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |










