41 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5039084120

DigiKey Part Number
900-5039084120TR-ND - Tape & Reel (TR)
900-5039084120CT-ND - Cut Tape (CT)
900-5039084120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5039084120
Description
CONN FFC BOTTOM 41POS 0.5MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5039084120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-20°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
41
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Housing Color
Black
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.33mm
Base Product Number
Height Above Board
0.148" (3.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 043
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,95605 Kč31 956,05 Kč
2 00030,43183 Kč60 863,66 Kč
3 00029,57435 Kč88 723,05 Kč
5 00028,52849 Kč142 642,45 Kč
7 00027,86003 Kč195 020,21 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
146,72000 Kč46,72 Kč
1039,66700 Kč396,67 Kč
2537,17280 Kč929,32 Kč
5035,39600 Kč1 769,80 Kč
10033,70460 Kč3 370,46 Kč
25031,59356 Kč7 898,39 Kč
50030,08532 Kč15 042,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
1044,23500 Kč442,35 Kč
2541,46080 Kč1 036,52 Kč
5039,47940 Kč1 973,97 Kč
10037,59410 Kč3 759,41 Kč
25035,23996 Kč8 809,99 Kč
50033,55776 Kč16 778,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:46,72000 Kč
Unit Price with VAT:56,53120 Kč