41 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150230241

DigiKey Part Number
0150230241-ND
Manufacturer
Manufacturer Product Number
0150230241
Description
CABLE FFC/FPC 41POS 0.5MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150230241 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
41
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, No Backers
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1154,54000 Kč154,54 Kč
10131,28500 Kč1 312,85 Kč
25123,04760 Kč3 076,19 Kč
50117,17460 Kč5 858,73 Kč
100111,57900 Kč11 157,90 Kč
250104,59532 Kč26 148,83 Kč
50099,60586 Kč49 802,93 Kč
1 00094,85624 Kč94 856,24 Kč
Manufacturers Standard Package
Unit Price without VAT:154,54000 Kč
Unit Price with VAT:186,99340 Kč