


0150230641 | |
|---|---|
DigiKey Part Number | WM16406-ND |
Manufacturer | |
Manufacturer Product Number | 0150230641 |
Description | CABLE FFC/FPC 41POS 0.5MM 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150230641 Models |
Category | Number of Conductors 41 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, No Backers |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,34000 Kč | 260,34 Kč |
| 10 | 221,18500 Kč | 2 211,85 Kč |
| 25 | 207,32520 Kč | 5 183,13 Kč |
| 50 | 197,42600 Kč | 9 871,30 Kč |
| 100 | 188,00550 Kč | 18 800,55 Kč |
| 250 | 176,24308 Kč | 44 060,77 Kč |
| 500 | 167,83902 Kč | 83 919,51 Kč |
| 1 000 | 159,83851 Kč | 159 838,51 Kč |
| Unit Price without VAT: | 260,34000 Kč |
|---|---|
| Unit Price with VAT: | 315,01140 Kč |


