


0150230841 | |
|---|---|
DigiKey Part Number | 0150230841-ND |
Manufacturer | |
Manufacturer Product Number | 0150230841 |
Description | CABLE FFC/FPC 41POS 0.5MM 8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150230841 Models |
Category | Number of Conductors 41 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, No Backers |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,19000 Kč | 293,19 Kč |
| 10 | 249,20900 Kč | 2 492,09 Kč |
| 25 | 233,60320 Kč | 5 840,08 Kč |
| 50 | 222,45020 Kč | 11 122,51 Kč |
| 100 | 211,83390 Kč | 21 183,39 Kč |
| 250 | 198,58156 Kč | 49 645,39 Kč |
| 500 | 189,11326 Kč | 94 556,63 Kč |
| 1 000 | 180,09955 Kč | 180 099,55 Kč |
| Unit Price without VAT: | 293,19000 Kč |
|---|---|
| Unit Price with VAT: | 354,75990 Kč |


