41 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0150231241

DigiKey Part Number
WM16407-ND
Manufacturer
Manufacturer Product Number
0150231241
Description
CABLE FFC/FPC 41POS 0.5MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150231241 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
41
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, No Backers
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,73000 Kč330,73 Kč
10281,08000 Kč2 810,80 Kč
25263,47000 Kč6 586,75 Kč
50250,89040 Kč12 544,52 Kč
100238,92080 Kč23 892,08 Kč
250223,97504 Kč55 993,76 Kč
500213,29646 Kč106 648,23 Kč
Unit Price without VAT:330,73000 Kč
Unit Price with VAT:400,18330 Kč