41 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150230441

DigiKey Part Number
0150230441-ND
Manufacturer
Manufacturer Product Number
0150230441
Description
CABLE FFC/FPC 41POS 0.5MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150230441 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
41
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, No Backers
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1165,93000 Kč165,93 Kč
10141,00000 Kč1 410,00 Kč
25132,15560 Kč3 303,89 Kč
50125,84500 Kč6 292,25 Kč
100119,83860 Kč11 983,86 Kč
250112,33816 Kč28 084,54 Kč
500106,98046 Kč53 490,23 Kč
1 000101,87935 Kč101 879,35 Kč
Manufacturers Standard Package
Unit Price without VAT:165,93000 Kč
Unit Price with VAT:200,77530 Kč