
LMKDB1108Z85RKPR | |
|---|---|
DigiKey Part Number | 296-LMKDB1108Z85RKPRTR-ND - Tape & Reel (TR) 296-LMKDB1108Z85RKPRCT-ND - Cut Tape (CT) 296-LMKDB1108Z85RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1108Z85RKPR |
Description | IC CLOCK BUFFER PCIE 40-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMKDB1108Z85RKPR Models |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Ratio - Input:Output 1:8 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.97V ~ 3.6V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input LP-HCSL | Package / Case 40-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 40-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,79000 Kč | 111,79 Kč |
| 10 | 85,21600 Kč | 852,16 Kč |
| 25 | 78,57520 Kč | 1 964,38 Kč |
| 100 | 71,29240 Kč | 7 129,24 Kč |
| 250 | 67,81876 Kč | 16 954,69 Kč |
| 500 | 67,51926 Kč | 33 759,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,18168 Kč | 155 454,20 Kč |
| Unit Price without VAT: | 111,79000 Kč |
|---|---|
| Unit Price with VAT: | 135,26590 Kč |










