
VS-47CTQ020S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-47CTQ020S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-47CTQ020S-M3 |
Description | DIODE ARR SCHOTT 20V 20A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 50 | 52,77640 Kč | 2 638,82 Kč |
| 100 | 47,96150 Kč | 4 796,15 Kč |
| 500 | 39,52832 Kč | 19 764,16 Kč |
| 1 000 | 36,81999 Kč | 36 819,99 Kč |
| 2 000 | 34,54381 Kč | 69 087,62 Kč |
| 5 000 | 33,56530 Kč | 167 826,50 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |





