


1054301203 | |
|---|---|
DigiKey Part Number | WM26098TR-ND - Tape & Reel (TR) WM26098CT-ND - Cut Tape (CT) WM26098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054301203 |
Description | CONN HEADER SMD R/A 3POS 2.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054301203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.275" (6.99mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 115°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,38500 Kč | 543,85 Kč |
| 100 | 46,22710 Kč | 4 622,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,02636 Kč | 23 013,18 Kč |
| 1 000 | 43,83060 Kč | 43 830,60 Kč |
| 1 500 | 42,59542 Kč | 63 893,13 Kč |
| 2 500 | 41,08880 Kč | 102 722,00 Kč |
| 3 500 | 40,12610 Kč | 140 441,35 Kč |
| 5 000 | 39,13015 Kč | 195 650,75 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |






