


CDBU0130L-HF | |
|---|---|
DigiKey Part Number | 641-1953-2-ND - Tape & Reel (TR) 641-1953-1-ND - Cut Tape (CT) 641-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0130L-HF |
Description | DIODE SCHOTTKY 30V 100MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0130L-HF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0603C/SOD-523F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,04700 Kč | 50,47 Kč |
| 100 | 3,16800 Kč | 316,80 Kč |
| 500 | 2,35124 Kč | 1 175,62 Kč |
| 1 000 | 2,08722 Kč | 2 087,22 Kč |
| 2 000 | 1,86459 Kč | 3 729,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67699 Kč | 6 707,96 Kč |
| 8 000 | 1,51904 Kč | 12 152,32 Kč |
| 12 000 | 1,43851 Kč | 17 262,12 Kč |
| 20 000 | 1,34797 Kč | 26 959,40 Kč |
| 28 000 | 1,29434 Kč | 36 241,52 Kč |
| 40 000 | 1,24222 Kč | 49 688,80 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |











