P-Channel 30 V 10.8A (Tc) 6W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4431EY-T1_GE3

DigiKey Part Number
SQ4431EY-T1_GE3TR-ND - Tape & Reel (TR)
SQ4431EY-T1_GE3CT-ND - Cut Tape (CT)
SQ4431EY-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4431EY-T1_GE3
Description
MOSFET P-CH 30V 10.8A 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10.8A (Tc) 6W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1265 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1024,23200 Kč242,32 Kč
10016,22730 Kč1 622,73 Kč
50012,79366 Kč6 396,83 Kč
1 00011,68917 Kč11 689,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,49371 Kč26 234,28 Kč
5 0009,75508 Kč48 775,40 Kč
7 5009,37891 Kč70 341,82 Kč
12 5008,95630 Kč111 953,75 Kč
17 5008,80866 Kč154 151,55 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč