
RBR3LAM60ATFTR | |
|---|---|
DigiKey Part Number | RBR3LAM60ATFTR-ND - Tape & Reel (TR) RBR3LAM60ATFCT-ND - Cut Tape (CT) RBR3LAM60ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM60ATFTR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM60ATFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 100 | 4,94290 Kč | 494,29 Kč |
| 500 | 3,73260 Kč | 1 866,30 Kč |
| 1 000 | 3,34204 Kč | 3 342,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84516 Kč | 8 535,48 Kč |
| 6 000 | 2,59472 Kč | 15 568,32 Kč |
| 9 000 | 2,46710 Kč | 22 203,90 Kč |
| 15 000 | 2,32368 Kč | 34 855,20 Kč |
| 21 000 | 2,23872 Kč | 47 013,12 Kč |
| 30 000 | 2,15617 Kč | 64 685,10 Kč |
| 75 000 | 2,04731 Kč | 153 548,25 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |










